
42-13335
Sensor Cables / Actuator Cables SAL-8-RK4-RK4-.
Datasheet
42-13335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M8 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Male | |
| Cable Length | 300 mm (11.811 in) | |
| Current Rating | 5 A | |
| Voltage Rating | 48 VAC, 60 VDC | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Cable Length - Imperial | 11.81 in | |
| Cable Length - Metric | 300 mm | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,86 € | 198,60 € | |
| 19,19 € | 479,75 € | |
| 18,66 € | 933,00 € | |
| 17,52 € | 1.752,00 € | |
| 16,99 € | 4.247,50 € | |
| 16,67 € | 8.335,00 € |
Need more?