
420013A14
Knobs & Dials Machined Alumin Knob.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 19 mm | |
| Height | 16 mm | |
| Material | Aluminum | |
| Design | Fluted | |
| Color | Silver | |
| Indicator Style | Line on Side | |
| Series | 42001 | |
| Indicator Color | Black | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,93 € | 5.860,00 € | |
| 2,90 € | 7.250,00 € |
Need more?