Reference Only
42212C-R
Obsolete
Power Inductors - SMD Ind 2.1uH 11.5A SMD Toroid
Datasheet
42212C-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 2.1 uH | |
| Maximum DC Resistance | 40 mOhms | |
| Termination | Standard | |
| Series | 4200 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Toroidal | |
| Inductance - nH | 2100 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?