
423274
Obsolete
Electrical Enclosure Accessories ENCL LDG A 14 CVR BLACK
Datasheet
423274 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Covers | |
| Type | Cover | |
| Length | 75 mm | |
| Width | 45 mm | |
| Color | Black | |
| Material | Polycarbonate (PC) | |
| Product Type | Electrical Enclosures | |
| Series | LDG-A | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | LDG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?