Reference Only
4240125010
Obsolete
Surface Mount Fuses
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 424 | |
| Product | Surface Mount Fuse with Fuse Holders | |
| Fuse Type | Fast Blow | |
| Current Rating | 125 mA | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Fuse Size / Group | X-SMQ | |
| Height | 3.7 mm | |
| Length | 10 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?