42415000101 Littelfuse

42415000101

Obsolete
Surface Mount Fuses

Manufacturer:

Mfr Part:
42415000101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series424
ProductSurface Mount Fuse with Fuse Holders
Fuse TypeFast Blow
Current Rating5 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Fuse Size / GroupX-SMQ
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height3.7 mm
Length10 mm
Product TypeSMD Fuses
SubcategoryFuses
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?