Reference Only
425-2"x60yd-Bulk
Adhesive Tapes ALUM FOIL TAPE 2" X 60 YDS.
Datasheet
425-2"x60yd-Bulk DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Silver | |
| Material | Aluminum Foil | |
| Adhesive Type | Acrylic | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Description/Function | Aluminum Foil Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113895072 7100053630 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607205000 |
| TARIC | 7616991099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,26 € | 2.022,24 € | |
| 78,33 € | 9.399,60 € |
Need more?