Reference Only
425-3006-068
Flat Cables .025 Twist N Flat Twisted Pair 68 Cond
Datasheet
425-3006-068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Flat Cables | |
| Product | Twisted Cables | |
| Number of Conductors | 68 Conductor | |
| Wire Gauge - AWG | 30 AWG | |
| Conductor Spacing | 0.025 in (0.635 mm) | |
| Shielding | Unshielded | |
| Color | Multicolor | |
| Voltage Rating | 150 V | |
| Cable Length | 304.8 mm (12 in) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 38 | |
| Series | 425-3006 | |
| Current Rating | 750 mA | |
| Pitch | 0.025 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | Twist 'n' Flat | |
| Part # Aliases | 81K9074 608-3400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?