Reference Only
425-4X60YD-BULK
Adhesive Tapes .
Datasheet
425-4X60YD-BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Aluminum Foil Tape | |
| Color | Sliver | |
| Material | Aluminum Foil | |
| Adhesive Type | Acrylic | |
| Width | 101.6 mm | |
| Width - in | 4 in | |
| Width - mm | 101.6 mm | |
| Length | 54.86 m | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Description/Function | Alumnium Foil Tape Acrylic Adhesive silver | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 28 lbs / in | |
| Thickness | 0.12 mm | |
| Part # Aliases | 7100053631 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607119090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 219,13 € | 438,26 € | |
| 165,09 € | 1.650,90 € | |
| 159,25 € | 4.140,50 € | |
| 155,35 € | 7.767,50 € |
Need more?