
425NHG3B
Industrial & Electrical Fuses 425A 500V 3 GG EOU.
Datasheet
425NHG3B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Cable Protection Fuses | |
| Current Rating | 425 A | |
| Voltage Rating AC | 500 VAC | |
| Termination Style | Knife Blade | |
| Class | Class gG Fuses | |
| Fuse Size / Group | NHG3 | |
| Indicator Style | Dual Indicator | |
| Packaging | Bulk | |
| Series | NHG_B | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 217,98 € | 217,98 € | |
| 205,85 € | 1.029,25 € | |
| 181,65 € | 1.816,50 € | |
| 181,64 € | 4.541,00 € | |
| 171,30 € | 8.565,00 € |
Need more?