Reference Only

42KEMS10BBSD

Obsolete
Power Line Filters KEM 42A 1S HIGH PER SP BS DELTA 520 VAC

Manufacturer:

Mfr Part:
42KEMS10BBSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating520 VAC
Current Rating42 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current20 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height86.5 mm
Length310 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width50.5 mm
Part # Aliases6-1609967-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?