Reference Only
43-00420
Circular Metric Connectors .
Datasheet
43-00420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Industrial Ethernet 100MHz Field Attachable | |
| Diameter | 16 mm | |
| Gender | Male | |
| Height | 52 mm | |
| Housing Material | Copper Alloy | |
| Mounting Style | Free Hanging | |
| Product | Connectors | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Type | M12 Male Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,04 € | 751,20 € | |
| 25,03 € | 2.503,00 € | |
| 24,79 € | 6.197,50 € |
Need more?