Reference Only
43-01675
Specialized Cables SAL-DS-SKSW9-12B-.
Datasheet
43-01675 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Bus-Systems | |
| Connector End A | Standard D-Sub | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Cable Length | 500 mm | |
| Gender | Male / Female | |
| Coding | B Coded | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 160 V | |
| Jacket Color | Violet | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,97 € | 1.269,70 € | |
| 124,96 € | 3.124,00 € | |
| 123,29 € | 6.164,50 € |
Need more?