Reference Only
43-01700
Circular Metric Connectors SAL-12-ES05.1-P.
Datasheet
43-01700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 VAC/DC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | M12 Male Socket | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Diameter | 10.5 mm | |
| Gender | Male | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel Mount | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 450 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 1.156,50 € | |
| 2,51 € | 2.710,80 € | |
| 2,42 € | 6.098,40 € |
Need more?