Reference Only
43-02414
Circular Metric Connectors SAL-12SC-FKH2PE-05.
Datasheet
43-02414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact + PE | |
| Termination Style | Wire Leads | |
| Coding | A Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 630 VAC/DC | |
| IP Rating | IP67 | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Height | 22 mm | |
| Housing Material | Brass | |
| Locking Mechanism | Thread Fixed | |
| Mounting Style | Panel Mount | |
| Mounting Type | Back Mount | |
| Product | Connectors | |
| Subcategory | Circular Connectors | |
| Type | M12 Female Socket |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,33 € | 616,50 € | |
| 12,31 € | 1.231,00 € | |
| 12,06 € | 3.015,00 € | |
| 11,98 € | 5.990,00 € |
Need more?