Reference Only
43-02417
Circular Metric Connectors SAL-12T-FSH3-05.
Datasheet
43-02417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 x 1 | |
| Termination Style | Wire Leads | |
| Coding | T Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 63 VAC/DC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | M12 Male Socket | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Gender | Male | |
| Height | 21.5 mm | |
| Housing Material | Copper Alloy | |
| Locking Mechanism | Thread Fixed | |
| Mounting Style | Back Mount | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,61 € | 696,60 € | |
| 11,54 € | 1.154,00 € | |
| 11,14 € | 2.785,00 € | |
| 10,95 € | 5.475,00 € |
Need more?