Reference Only
43-02613
Circular Metric Connectors SAL-12-FSHC5.
Datasheet
43-02613 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M20 | |
| Termination Style | Wire Leads | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP20, IP67 | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Copper Alloy | |
| Insert / Contact Gender | Pin | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel Mount | |
| Product | Inserts | |
| Shell Style | Square Flange | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 70 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,27 € | 578,90 € | |
| 8,17 € | 4.085,00 € | |
| 7,97 € | 7.970,00 € |
Need more?