Reference Only
43-03464
Circular Metric Connectors .
Datasheet
43-03464 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Voltage Rating | 48 V | |
| IP Rating | IP67 | |
| Product | Receptacles | |
| Body Style | Straight | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Diameter | 18 mm | |
| Gender | Female | |
| Height | 16 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Style | PCB Mount | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,72 € | 686,00 € | |
| 13,26 € | 1.326,00 € | |
| 12,53 € | 3.132,50 € | |
| 12,17 € | 6.085,00 € |
Need more?