Reference Only
43-05100
Circular Metric Connectors JUNCTION BOX MALE M12X1 - 2X FML M8X1.
Datasheet
43-05100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact, 3 Contact | |
| Thread Size | M12 | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | Y-Splitter | |
| Body Style | Straight | |
| Contact Gender | Socket (Female), Socket (Female), Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Junction Box | |
| Gender | Female / Male | |
| Housing Material | Thermoplastic Polyurethane (TPU) | |
| Mounting Style | Free Hanging | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,74 € | 397,40 € | |
| 39,38 € | 1.969,00 € | |
| 38,65 € | 3.865,00 € | |
| 37,50 € | 7.500,00 € |
Need more?