Reference Only
43-11270
Sensor Cables / Actuator Cables SAL-12-RK12-5/K1.
Datasheet
43-11270 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,43 € | 608,60 € | |
| 30,00 € | 3.000,00 € | |
| 28,15 € | 7.037,50 € |
Need more?