Reference Only
43-11288
Sensor Cables / Actuator Cables SAL-12S-RS12-2/G3.
Datasheet
43-11288 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Jacket Color | Gray | |
| IP Rating | IP67 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,14 € | 622,80 € | |
| 31,13 € | 778,25 € | |
| 30,89 € | 1.544,50 € | |
| 30,48 € | 3.048,00 € | |
| 29,55 € | 7.387,50 € |
Need more?