Reference Only
43-11735
Specialized Cables SAL-SD-SKSW9-12B-.
Datasheet
43-11735 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Profibus DP | |
| Connector End A | Standard D-Sub | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Cable Length | 2 m | |
| Gender | Female / Male | |
| Coding | B Coded | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 4.75 VDC to 5.25 VDC | |
| Jacket Color | Violet | |
| IP Rating | IP40, IP67 | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 131,92 € | 1.319,20 € | |
| 128,59 € | 3.214,75 € | |
| 127,90 € | 6.395,00 € |
Need more?