Reference Only
43-12464
Specialized Cables SAL-12-RS4-8-2.
Datasheet
43-12464 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Splitters | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M8, M8 | |
| Connector End B Pin Count | 3 Position, 3 Position | |
| Cable Length | 600 mm | |
| Gender | Male / Female | |
| Voltage Rating | 60 V | |
| Jacket Color | Black | |
| Current Rating | 3 A | |
| IP Rating | IP67 | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,36 € | 670,80 € | |
| 22,06 € | 2.206,00 € | |
| 21,40 € | 5.350,00 € | |
| 20,70 € | 10.350,00 € |
Need more?