Reference Only
43-14704
Circular Metric Connectors SAL-12-RKW8-.
Datasheet
43-14704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Type | Double Ended | |
| Body Style | Angled | |
| Contact Gender | Socket (Female), Pin (Male) | |
| Contact Plating | Gold | |
| Diameter | 14.5 mm | |
| Gender | Female / Male | |
| Housing Material | Thermoplastic Polyurethane (TPU) | |
| Locking Mechanism | Screw Locking | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,73 € | 163,65 € | |
| 28,46 € | 284,60 € | |
| 27,22 € | 680,50 € | |
| 26,35 € | 1.317,50 € | |
| 25,47 € | 2.547,00 € | |
| 24,06 € | 6.015,00 € |
Need more?