
43-14744
Sensor Cables / Actuator Cables FML-M12X1 AXL 360DEG SHLD WIRE END STRIP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 7.62 m (25 ft) | |
| Cable Length - Imperial | 25 ft | |
| Cable Length - Metric | 7.62 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,89 € | 358,90 € | |
| 34,50 € | 862,50 € | |
| 33,35 € | 1.667,50 € | |
| 31,52 € | 3.152,00 € | |
| 31,50 € | 7.875,00 € |
Need more?