Reference Only
43-14932
Sensor Cables / Actuator Cables SAL-12B-RSW4.1-5/G5/.
Datasheet
43-14932 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Gender | Male | |
| Coding | B Coded | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 160 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Violet | |
| IP Rating | IP67 | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,10 € | 542,00 € | |
| 25,93 € | 648,25 € | |
| 25,09 € | 1.254,50 € | |
| 24,25 € | 2.425,00 € | |
| 22,93 € | 5.732,50 € |
Need more?