Reference Only
43-14938
Sensor Cables / Actuator Cables SAL-12B-RSW4.1-2/G7/.
Datasheet
43-14938 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Gender | Male | |
| Coding | B Coded | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 160 V | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Violet | |
| IP Rating | IP67 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,73 € | 534,60 € | |
| 25,57 € | 639,25 € | |
| 24,75 € | 1.237,50 € | |
| 23,93 € | 2.393,00 € | |
| 22,61 € | 5.652,50 € |
Need more?