Reference Only
43-18908
Ethernet Cables / Networking Cables SAL-45S-RS8.33-12D-.
Datasheet
43-18908 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 300 mm (11.811 in) | |
| Jacket Color | Green | |
| Wire Gauge - AWG | 26 AWG | |
| Coding | D Coded | |
| IP Rating | IP20, IP67 | |
| Shielding | Shielded | |
| Voltage Rating | 30 V | |
| Current Rating | 1 A | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,32 € | 609,60 € | |
| 20,14 € | 1.007,00 € | |
| 19,76 € | 1.976,00 € | |
| 19,17 € | 4.792,50 € | |
| 18,55 € | 9.275,00 € |
Need more?