Reference Only
43-23973
Circular Metric Connectors
Datasheet
43-23973 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 160 V | |
| Series | Series M12 Bayonet locking | |
| Length | 0.6 m | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Back Panel | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?