Reference Only
4301.1214.15
AC Power Entry Modules KEA FUSE DRAWER 1P 10A 100/120/220.
Datasheet
4301.1214.15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,23 € | 104,60 € | |
| 4,96 € | 248,00 € | |
| 4,70 € | 470,00 € | |
| 4,37 € | 874,00 € | |
| 4,24 € | 2.120,00 € | |
| 4,06 € | 4.060,00 € |
Need more?