Reference Only
4301.1214.54
AC Power Entry Modules .
Datasheet
4301.1214.54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Voltage Rating | 120 V, 220 V, 230 V, 240 V | |
| Mounting Style | Snap-In | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,25 € | 105,00 € | |
| 4,99 € | 249,50 € | |
| 4,74 € | 474,00 € | |
| 4,41 € | 882,00 € | |
| 4,25 € | 2.125,00 € | |
| 4,06 € | 4.060,00 € |
Need more?