Reference Only
4301.3537.08
AC Power Entry Modules KEA FUSE DRAWER 2P 10A 100/120/220/240.
Datasheet
4301.3537.08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,16 € | 183,20 € | |
| 8,57 € | 428,50 € | |
| 8,24 € | 824,00 € | |
| 7,82 € | 1.564,00 € | |
| 7,60 € | 3.800,00 € | |
| 7,54 € | 7.540,00 € |
Need more?