Reference Only
4303.2114.01
AC Power Entry Modules FUSEHOLDER 5 X 20 MM.
Datasheet
4303.2114.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Mounting Style | Panel Mount | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,99 € | 99,80 € | |
| 4,97 € | 248,50 € | |
| 4,81 € | 481,00 € | |
| 4,56 € | 912,00 € | |
| 4,41 € | 2.205,00 € | |
| 4,13 € | 4.130,00 € | |
| 4,05 € | 8.100,00 € |
Need more?