Reference Only
4303.2114.02
AC Power Entry Modules KEC/KD FUSE DRWR 1P 10A 110/150/220.
Datasheet
4303.2114.02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,28 € | 105,60 € | |
| 5,02 € | 251,00 € | |
| 4,76 € | 476,00 € | |
| 4,43 € | 886,00 € | |
| 4,27 € | 2.135,00 € | |
| 4,08 € | 4.080,00 € |
Need more?