Reference Only
4303.2408
AC Power Entry Modules Fusedrawer for KD 5x20 1-pole medical.
Datasheet
4303.2408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Current Rating | 10 A | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,32 € | 126,40 € | |
| 6,10 € | 305,00 € | |
| 5,82 € | 582,00 € | |
| 5,44 € | 1.088,00 € | |
| 5,19 € | 2.595,00 € | |
| 4,84 € | 4.840,00 € | |
| 4,82 € | 9.640,00 € |
Need more?