Reference Only
4303.2614.48
AC Power Entry Modules KEC/KD FUSE DRWR 2P 10A 100/120/208/23.
Datasheet
4303.2614.48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Current Rating | 10 A | |
| Voltage Rating | 23 V, 100 V, 120 V, 203 V | |
| Mounting Style | Panel Mount | |
| Series | Fusedrawer 3 | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,44 € | 108,80 € | |
| 5,18 € | 259,00 € | |
| 4,96 € | 496,00 € | |
| 4,58 € | 916,00 € | |
| 4,46 € | 2.230,00 € | |
| 4,25 € | 4.250,00 € |
Need more?