Reference Only
4305.0006
AC Power Entry Modules Drawer 5 X 20 SINGLE.
Datasheet
4305.0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Current Rating | 10 A | |
| Series | Fusedrawer 1 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,64 € | 112,80 € | |
| 5,44 € | 272,00 € | |
| 5,19 € | 519,00 € | |
| 4,85 € | 970,00 € | |
| 4,62 € | 2.310,00 € | |
| 4,54 € | 4.540,00 € |
Need more?