Reference Only
4305.0021
AC Power Entry Modules Fusedrawer for KE KG 5x20 2-p shortng ba.
Datasheet
4305.0021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Series | Fusedrawer 1 | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,75 € | 195,00 € | |
| 8,48 € | 424,00 € | |
| 8,08 € | 808,00 € | |
| 7,57 € | 1.514,00 € | |
| 7,36 € | 3.680,00 € |
Need more?