Reference Only
4305.0048.09
AC Power Entry Modules VOLT SELECT INSERT KE/KG 10A 120/24.
Datasheet
4305.0048.09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Switch Function | Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Packaging | Bulk | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,92 € | 178,40 € | |
| 8,58 € | 429,00 € | |
| 8,19 € | 819,00 € | |
| 7,67 € | 1.534,00 € | |
| 7,29 € | 3.645,00 € | |
| 7,13 € | 7.130,00 € |
Need more?