Reference Only

4307R-685G

RF Inductors - Leaded 6.8mH, 2 %, 54mA Molded Shielded Coil.

Manufacturer:

Mfr Part:
4307R-685G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingShielded
Inductance6.8 mH
Tolerance2 %
Maximum DC Current54 mA
Maximum DC Resistance111 Ohms
Q Minimum50
Self Resonant Frequency1.4 MHz
TerminationStandard
Mounting StylePCB Mount
Length11.35 mm
Diameter5.004 mm
Series4307/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases4307R-685G T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
2,43 €2.430,00 €
Need more?
Contact Us