Reference Only
4308H-101-221
Not Recommended for New Designs
Resistor Networks & Arrays 220ohm 8pin Bussed
Datasheet
4308H-101-221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | 4300 | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistor Values | 220 Ohms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 7 Resistor | |
| Number of Pins | 8 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SIP-8 | |
| Length | 19.91 mm | |
| Width | 8.89 mm | |
| Height | 2.16 mm | |
| Power per Element | 1.6 W | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?