Reference Only
4308H-101-273LF
Resistor Networks & Arrays THK FILM MOLD SIP 27K 2%.
Datasheet
4308H-101-273LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | 4300 | |
| Product | Networks | |
| Termination Style | SIP | |
| Circuit Type | Bussed | |
| Number of Resistors | 7 Resistor | |
| Number of Pins | 8 Pin | |
| Package / Case | SIP-8 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2.000 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,87 € | 3.740,00 € | |
| 1,86 € | 4.650,00 € | |
| 1,74 € | 8.700,00 € |
Need more?