Reference Only
4309R-101-100LF
Resistor Networks & Arrays 9pin 10 OHMS Bussed Low Profile.
Datasheet
4309R-101-100LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | 4300R | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistor Values | 10 Ohms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 8 Resistor | |
| Number of Pins | 9 Pin | |
| Temperature Coefficient | 250 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SIP-9 | |
| Length | 22.45 mm | |
| Width | 2.16 mm | |
| Height | 4.95 mm | |
| Lead Spacing | 2.54 mm | |
| Power Total Package | 1.13 W | |
| Power per Element | 0.2 W (1/5 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2.002 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 2.882,88 € | |
| 1,44 € | 7.223,04 € |
Need more?