Reference Only

4310R-101-241

Not Recommended for New Designs
Resistor Networks & Arrays RNET - THK FILM MOLD SIP

Manufacturer:

Mfr Part:
4310R-101-241

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResistor Networks & Arrays
PackagingTube
Series4300R
ProductNetworks
Termination StyleSIP
Circuit TypeBussed
Number of Resistors9 Resistor
Number of Pins10 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-10
Length24.99 mm
Width2.16 mm
Height4.95 mm
Lead Spacing2.54 mm
Power Total Package1.25 W
Power per Element0.2 W (1/5 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?