Reference Only

4311R-101-151

Not Recommended for New Designs
Resistor Networks & Arrays 11Pin 15ohm Bussed Low Profile

Manufacturer:

Mfr Part:
4311R-101-151

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResistor Networks & Arrays
PackagingTube
Series4300R
ProductNetworks
Termination StyleSIP
Resistor Values150 Ohms
Tolerance2 %
Circuit TypeBussed
Number of Resistors10 Resistor
Number of Pins11 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-11
Length27.53 mm
Width2.16 mm
Height4.95 mm
Lead Spacing2.54 mm
Power Total Package1.38 W
Power per Element0.2 W (1/5 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?