Reference Only
4312.0003
AC Power Entry Modules CORD CONN 10A BLACK/BLUE.
Datasheet
4312.0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Outlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | No | |
| Current Rating | 15 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Free Hanging | |
| Termination Style | Quick Connect | |
| Connector Type | IEC-320 S-16 | |
| Filter Type | Standard | |
| Flammability Rating | UL 94 V-0 | |
| Height | 33 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 83.25 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 36 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,96 € | 519,20 € | |
| 24,90 € | 1.245,00 € | |
| 23,90 € | 2.390,00 € |
Need more?