Reference Only
4314N/2NU
DC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 187m3/h, IP68, S-Panther
Datasheet
4314N/2NU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial Fan | |
| Height | 119 mm | |
| Depth | 32 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 112 CFM (3.2 m3/min) | |
| Bearing Type | Ball | |
| IP Rating | IP68 | |
| Series | 4300N | |
| Current Type | DC | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Panther | |
| Part # Aliases | VWCE119PJGLS,4314 N/2NU 9293510730 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?