Reference Only
4320-01074-0
Obsolete
Test Sockets SIP SOCKET 6-POSITION DMS
Datasheet
4320-01074-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Test Sockets | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 3 A | |
| Equipment Type | Digital Panel Meter | |
| Positions/Sockets | 6 Pin DIP | |
| Insulation Material | Polymer, Black Liquid Crystal | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Packaging | Bulk | |
| Product Type | Test Sockets | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908923 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?