Reference Only
43212C-R
Obsolete
Common Mode Chokes / Filters Ind 2.1uH 21A SMD Dual Toroid
Datasheet
43212C-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Number of Lines | 1 Line | |
| Inductance | 2.1 uH | |
| Maximum DC Resistance | 40 mOhms | |
| Packaging | Reel | |
| Product | Power Inductors | |
| Type | CMC | |
| Application | Power | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?