Reference Only
4323210000
Electrical Enclosure Accessories RKDG D11 PT6.
Datasheet
4323210000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Sealing Accessories | |
| Type | Sealing Insert | |
| Length | 46.7 mm | |
| Width | 18 mm | |
| Height | 33.8 mm | |
| Color | Black | |
| Material | Ethylene Propylene Diene Monomer Rubber (EPDM) | |
| IP Rating | IP65 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,10 € | 51,00 € | |
| 5,04 € | 100,80 € | |
| 4,79 € | 239,50 € | |
| 4,54 € | 454,00 € | |
| 4,34 € | 868,00 € | |
| 4,31 € | 2.155,00 € |
Need more?